Infineon SMBT3904 technical specifications.
| Package/Case | SOT |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 1V |
| hFE Min | 100 |
| Max Collector Current | 200mA |
| Max Power Dissipation | 330mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 330mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 270MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon SMBT3904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.