NPN Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features 80V Collector-Emitter Breakdown Voltage (VCEO) and 500mA Max Collector Current. Operates with a 100MHz Transition Frequency and 250mV Collector-Emitter Saturation Voltage. Packaged in a SOT-23 surface mount case, this lead-free and RoHS compliant component offers a wide operating temperature range from -65°C to 150°C.
Infineon SMBTA06E6433HTMA1 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 100MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 500mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 330mW |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 80V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SMBTA06E6433HTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.