N-channel MOSFET in SOT-323-3 package, designed for surface mount applications. Features a 60V drain-to-source breakdown voltage and a continuous drain current of 230mA. Offers a low on-resistance of 5 Ohms and a nominal gate-source threshold voltage of 1.4V. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 500mW. Includes fast switching characteristics with turn-on delay time of 2.4ns and fall time of 2.8ns. RoHS compliant.
Infineon SN7002WL6433 technical specifications.
| Package/Case | SOT-323-3 |
| Continuous Drain Current (ID) | 230mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 60V |
| Dual Supply Voltage | 60V |
| Fall Time | 2.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 45pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Vgs | 1.4V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Rds On Max | 5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Termination | SMD/SMT |
| Threshold Voltage | 1.4V |
| Turn-Off Delay Time | 6ns |
| Turn-On Delay Time | 2.4ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon SN7002WL6433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.