Infineon SP300V5.0-E216-0 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon SP300V5.0-E216-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.