Infineon SP30T-00E00-06B technical specifications.
| Height | 3.9mm |
| Length | 11.09mm |
| Max Operating Temperature | 125°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Width | 6.05mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SP30T-00E00-06B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
