
N-Channel Power MOSFET featuring 650V drain-source breakdown voltage and 6.2A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low 750mΩ Rds On and 32W power dissipation. Designed for high-frequency switching applications with fast switching times, including 7ns turn-on and 10ns fall times. Packaged in a TO-220AB full pack, this component is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon SPA06N60C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 6.2A |
| Current Rating | 6.2A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 750mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 620pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 32W |
| Rds On Max | 750mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 52ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 650V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPA06N60C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
