
N-Channel Power MOSFET featuring 800V drain-source voltage and 6A continuous drain current. This silicon Metal-Oxide Semiconductor FET offers a low 0.9 ohm Rds On and is housed in a TO-220-3 package. Key specifications include a 3V threshold voltage, 785pF input capacitance, and fast switching times with an 8ns fall time. Designed for high-power applications, it operates from -55°C to 150°C with a maximum power dissipation of 39W and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon SPA06N80C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 6A |
| Current Rating | 6A |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 9.83mm |
| Input Capacitance | 785pF |
| Lead Free | Lead Free |
| Length | 10.65mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 39W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 900mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | 800V |
| Width | 4.85mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPA06N80C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
