
The SPA11N60C3XKSA1 is a 600V 11A power MOSFET from Infineon, packaged in a TO-220-3 flange mount package. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The device has a maximum power dissipation of 33W and a maximum dual supply voltage of 600V. It features a turn-on delay time of 10ns and a turn-off delay time of 44ns.
Infineon SPA11N60C3XKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 33W |
| Rds On Max | 380mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPA11N60C3XKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
