Infineon SPA11N80C3XK technical specifications.
| Continuous Drain Current (ID) | 11A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 41W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SPA11N80C3XK to view detailed technical specifications.
No datasheet is available for this part.