Infineon SPA15N60C3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 15A |
| Current Rating | 15A |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 9.83mm |
| Input Capacitance | 1.66nF |
| Lead Free | Lead Free |
| Length | 10.65mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 34W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 280mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 650V |
| Width | 4.85mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPA15N60C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
