
The SPA16N50C3XKSA1 is a 500V 16A N-Channel Power MOSFET from Infineon, packaged in a TO-220-3 case and designed for through-hole mounting. It features a maximum operating temperature range of -55°C to 150°C and is compliant with RoHS regulations. The device has a maximum power dissipation of 34W and a maximum dual supply voltage of 500V. It also has a low Rds On max of 280mR, with turn-on and turn-off delay times of 10ns and 50ns, respectively.
Infineon SPA16N50C3XKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | 500V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.6nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 500V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 34W |
| Mount | Through Hole |
| Rds On Max | 280mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPA16N50C3XKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
