Infineon SPA20N60C3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 20.7A |
| Current | 207A |
| Current Rating | 20.7A |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 4.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 34.5W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 67ns |
| Turn-On Delay Time | 10ns |
| Voltage | 600V |
| DC Rated Voltage | 650V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPA20N60C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
