Infineon SPB04N60C3E3045A technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Voltage (Vdss) | 600V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SPB04N60C3E3045A to view detailed technical specifications.
No datasheet is available for this part.