Infineon SPB04N60C3XT technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 4.5A |
| Current Rating | 4.5A |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 9.5ns |
| Input Capacitance | 490pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | 650V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPB04N60C3XT to view detailed technical specifications.
No datasheet is available for this part.