Infineon SPB07N60C3XT technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 7.3A |
| Current Rating | 7.3A |
| Drain to Source Voltage (Vdss) | 650V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 650V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPB07N60C3XT to view detailed technical specifications.
No datasheet is available for this part.