Infineon SPB100N03S203T technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 100A |
| Current Rating | 100A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 7.02nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 3mR |
| Series | OptiMOS™ |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPB100N03S203T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
