Infineon SPB10N10L technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 10.3A |
| Current Rating | 10.3A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 17.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 444pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 154mR |
| RoHS Compliant | No |
| Series | SIPMOS® |
| Turn-Off Delay Time | 27.8ns |
| Turn-On Delay Time | 4.6ns |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon SPB10N10L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
