The SPB11N60C3XT is a 650V N-Channel MOSFET with a continuous drain current rating of 11A. It is packaged in a TO-263 case and is lead free. The device is RoHS compliant and available in cut tape packaging. The input capacitance is 1.2nF and the drain to source voltage is 650V.
Infineon SPB11N60C3XT technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Voltage (Vdss) | 650V |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| DC Rated Voltage | 650V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPB11N60C3XT to view detailed technical specifications.
No datasheet is available for this part.