Infineon SPB17N80C3ATMA1 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 17A |
| Current Rating | 17A |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | 800V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 800V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 290mR |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 227W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPB17N80C3ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
