N-Channel Power MOSFET, 600V drain-source breakdown voltage, 20A continuous drain current, and 190mΩ Rds On. Features include 120ns turn-on delay, 140ns turn-off delay, 30ns fall time, and 3nF input capacitance. Operates from -55°C to 150°C with a maximum power dissipation of 208W. Packaged in TO-263-3, this RoHS compliant component is suitable for demanding power applications.
Infineon SPB20N60S5 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 208W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 208W |
| Rds On Max | 190mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Threshold Voltage | 4.5V |
| Turn-Off Delay Time | 140ns |
| Turn-On Delay Time | 120ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPB20N60S5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.