Infineon SPB77N06S2-12 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 2.35nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 158W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 12mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SPB77N06S2-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
