Infineon SPB80N06S2-07 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 4.54nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 6.6mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SPB80N06S2-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.