Infineon SPB80P06P technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | -80A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 5.033nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 340W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 23mR |
| RoHS Compliant | No |
| Series | SIPMOS® |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SPB80P06P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.