
Infineon SPD04P10PLG technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 4.2A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.41mm |
| Input Capacitance | 372pF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 850mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 4.6ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPD04P10PLG to view detailed technical specifications.
No datasheet is available for this part.
