
The SPD07N60C3ATMA1 is a surface mount N-Channel MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 7.3A and a drain to source voltage of 600V. The device is RoHS compliant and has a maximum power dissipation of 83W.
Infineon SPD07N60C3ATMA1 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 7.3A |
| Current Rating | 7.3A |
| Drain to Source Resistance | 540mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| On-State Resistance | 540mR |
| Package Quantity | 2500 |
| Power Dissipation | 83W |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | 650V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPD07N60C3ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
