
The SPD07N60C3T is a 650V N-Channel MOSFET from Infineon with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 7.3A and a maximum power dissipation of 83W. The device is packaged in a TO-252-3 surface mount package and is lead free. It features an input capacitance of 790pF and a maximum on-resistance of 600mR.
Infineon SPD07N60C3T technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 7.3A |
| Current Rating | 7.3A |
| Drain to Source Voltage (Vdss) | 650V |
| Input Capacitance | 790pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 600mR |
| Series | CoolMOS™ |
| DC Rated Voltage | 650V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPD07N60C3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.