
P-channel MOSFET with 60V drain-source breakdown voltage and 8.83A continuous drain current. Features 300mΩ maximum on-state resistance and 42W power dissipation. Operates from -55°C to 175°C, with a 20V gate-source voltage rating. Packaged in a TO-252 surface-mount case, this RoHS compliant component is supplied on tape and reel.
Infineon SPD08P06PGBTMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 8.83A |
| Current Rating | -8.8A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 230mR |
| Drain to Source Voltage (Vdss) | -60V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Not Halogen Free |
| Height | 2.5mm |
| Input Capacitance | 420pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | -60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| On-State Resistance | 300mR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 42W |
| Rds On Max | 300mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Threshold Voltage | -3V |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPD08P06PGBTMA1 to view detailed technical specifications.
No datasheet is available for this part.
