Infineon SPD15N06S2L64 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 19A |
| Current Rating | 19A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 445pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 47W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 64mR |
| Series | OptiMOS™ |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SPD15N06S2L64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.