Infineon SPD15P10PGBTMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | -100V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Not Halogen Free |
| Input Capacitance | 1.28nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | -100V |
| Max Operating Temperature | -55°C |
| Min Operating Temperature | 175°C |
| Max Power Dissipation | 128W |
| Mount | Surface Mount |
| On-State Resistance | 240mR |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Rds On Max | 240mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SIPMOS® |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPD15P10PGBTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.