The SPD18P06PG is a 18A 20V N-Channel MOSFET from Infineon, packaged in a TO-252-3. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is RoHS compliant and has a maximum power dissipation of 80W. The OptiMOS MOSFET series is known for its high performance and low Rds On max of 130mR.
Infineon SPD18P06PG technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 18.6A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.41mm |
| Input Capacitance | 860pF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 130mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 24.5ns |
| Turn-On Delay Time | 12ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPD18P06PG to view detailed technical specifications.
No datasheet is available for this part.