
The SPD35N10 is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 150W and a maximum drain to source voltage of 100V. The device features a continuous drain current rating of 35A and an input capacitance of 1.57nF. It is lead free and RoHS compliant, packaged in a TO-252-3 package quantity of 1 on a cut tape.
Infineon SPD35N10 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 35A |
| Current Rating | 35A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.57nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Rds On Max | 44mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 39ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPD35N10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
