Infineon SPD50N03S2L06T technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.53nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 136W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 6.4mR |
| Series | OptiMOS™ |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPD50N03S2L06T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.