Infineon SPI20N60C3HKSA1 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 20.7A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 220mR |
| Fall Time | 6.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 208W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 208W |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 59ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPI20N60C3HKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.