Infineon SPI80N08S2-07 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 6.13nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 7.4mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SPI80N08S2-07 to view detailed technical specifications.
No datasheet is available for this part.