Infineon SPN02N60C3E6433 technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 400mA |
| Current Rating | 400mA |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 2.5R |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 200pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| Rds On Max | 2.5R |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 68ns |
| DC Rated Voltage | 650V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPN02N60C3E6433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
