Infineon SPN02N60S5 technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 400mA |
| Current Rating | 400mA |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 3.5V |
| Input Capacitance | 250pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| Rds On Max | 3R |
| RoHS Compliant | No |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 110ns |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SPN02N60S5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.