Infineon SPN03N60C3 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 700mA |
| Current Rating | 700mA |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 1.4R |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 400pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| Rds On Max | 1.4R |
| RoHS Compliant | No |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 64ns |
| DC Rated Voltage | 650V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SPN03N60C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.