
The SPP02N60S5HKSA1 is a 600V MOSFET from Infineon with a maximum continuous drain current of 1.8A. It features a TO-220 package and is designed for through hole mounting. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The MOSFET has a maximum power dissipation of 25W and a maximum Rds on resistance of 3 ohms.
Infineon SPP02N60S5HKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Voltage (Vdss) | 600V |
| Halogen Free | Not Halogen Free |
| Input Capacitance | 240pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 3R |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP02N60S5HKSA1 to view detailed technical specifications.
No datasheet is available for this part.
