
The SPP03N60S5XKSA1 is a MOSFET N-Channel device with a continuous drain current of 3.2A and a gate to source voltage of 20V. It features a fall time of 15ns and turn-off delay time of 40ns. The device is rated for operation between -55°C and 150°C. It is available in a through hole package and is packaged in rail/tube form. Note that this device is not RoHS compliant.
Infineon SPP03N60S5XKSA1 technical specifications.
| Continuous Drain Current (ID) | 3.2A |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 35ns |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SPP03N60S5XKSA1 to view detailed technical specifications.
No datasheet is available for this part.
