Infineon SPP04N60S5HKSA1 technical specifications.
| Package/Case | TO-220 |
| Drain to Source Voltage (Vdss) | 600V |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 600V |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP04N60S5HKSA1 to view detailed technical specifications.
No datasheet is available for this part.