Infineon SPP04N80C3XK technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 570pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 1.3R |
| RoHS Compliant | No |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 25ns |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SPP04N80C3XK to view detailed technical specifications.
No datasheet is available for this part.