
N-Channel Power MOSFET, 800V Vdss, 4A continuous drain current, and 1.3 Ohm Rds On. This silicon Metal-oxide Semiconductor FET features a TO-220AB package with through-hole mounting. Key specifications include a 3V threshold voltage, 570pF input capacitance, and 63W maximum power dissipation. It operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Infineon SPP04N80C3XKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 4A |
| Current Rating | 4A |
| Drain to Source Resistance | 1.1R |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 9.45mm |
| Input Capacitance | 570pF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Dual Supply Voltage | 800V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63W |
| Mount | Through Hole |
| On-State Resistance | 1.3R |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 1.3R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | 800V |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP04N80C3XKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.