The SPP06N80C3XK is a 800V 6A power MOSFET packaged in a TO-220-3 flange mount configuration. It features a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 83W. The device is RoHS compliant and part of the CoolMOS series. It has a maximum input capacitance of 785pF and a maximum Rds on resistance of 900mR.
Infineon SPP06N80C3XK technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 800V |
| Input Capacitance | 785pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 900mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP06N80C3XK to view detailed technical specifications.
No datasheet is available for this part.