The SPP07N60C3XK is a 7.3A N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a gate to source voltage of 20V and is packaged in a flange mount, R-PSFM-T3 package type. The device is RoHS compliant and suitable for through hole mounting. The MOSFET has a turn-on delay time of 6ns and a turn-off delay time of 60ns, with a fall time of 7ns.
Infineon SPP07N60C3XK technical specifications.
| Continuous Drain Current (ID) | 7.3A |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP07N60C3XK to view detailed technical specifications.
No datasheet is available for this part.