Infineon SPP07N60CFDHKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 6.6A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 9ns |
| Halogen Free | Not Halogen Free |
| Input Capacitance | 790pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 700mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 36ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP07N60CFDHKSA1 to view detailed technical specifications.
No datasheet is available for this part.
