
Infineon SPP08N50C3HKSA1 technical specifications.
| Continuous Drain Current (ID) | 7.6A |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP08N50C3HKSA1 to view detailed technical specifications.
No datasheet is available for this part.