Infineon SPP11N60C3XK technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 11A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP11N60C3XK to view detailed technical specifications.
No datasheet is available for this part.