N-channel MOSFET with 650V drain-source breakdown voltage and 11A continuous drain current. Features 380mΩ Rds On, 125W max power dissipation, and TO-220-3 package. Operates from -55°C to 150°C with fast switching times including 10ns turn-on and 5ns fall time. RoHS compliant and lead-free.
Infineon SPP11N65C3XKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 380mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 15.95mm |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 33W |
| Rds On Max | 380mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 650V |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP11N65C3XKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
