
The SPP15P10P is a SIPMOS MOSFET from Infineon with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 128W and is mounted through a hole. The device is RoHS compliant and has a maximum drain to source voltage of 100V. It also features a maximum continuous drain current of 15A and a maximum Rds on of 240mR.
Infineon SPP15P10P technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 15A |
| Current Rating | -15A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 1.18nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 128W |
| Mount | Through Hole |
| Rds On Max | 240mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP15P10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
