
The SPP18P06PH is a SIPMOS MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 18.7A and a drain to source voltage of 60V. The device is packaged in a TO-220-3 package and is lead free and RoHS compliant. It has a maximum power dissipation of 81.1W and a threshold voltage of -2.7V.
Infineon SPP18P06PH technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 18.7A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 15.95mm |
| Input Capacitance | 860pF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 81.1W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 130mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Threshold Voltage | -2.7V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 12ns |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPP18P06PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
